There are no models available for this part yet.
Overview of MJ4032 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MJ4032 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
CAD Models for MJ4032 by STMicroelectronics
Part Data Attributes for MJ4032 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
16 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
1000
|
JEDEC-95 Code
|
TO-3
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
150 W
|
Power Dissipation-Max (Abs)
|
150 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
4 V
|
Alternate Parts for MJ4032
This table gives cross-reference parts and alternative options found for MJ4032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ4032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ11029.MOD | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJ4032 vs MJ11029.MOD |
MJ4032 | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | MJ4032 vs MJ4032 |
MJ11033 | Power Bipolar Transistor, | SPC Multicomp | MJ4032 vs MJ11033 |
BDX68A-QR-B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | MJ4032 vs BDX68A-QR-B |
BDX68A-QR-BR1 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | MJ4032 vs BDX68A-QR-BR1 |
BDX84C | 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ4032 vs BDX84C |
MJ4030 | 16A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | MJ4032 vs MJ4030 |
MJ4032.MODR1 | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | MJ4032 vs MJ4032.MODR1 |
MJ11013 | Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | MJ4032 vs MJ11013 |
BDX68AR1 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | MJ4032 vs BDX68AR1 |
Related Parts for MJ4032
-
MJ4035Power Bipolar Transistors
-
2N2484Small Signal Bipolar Transistors
-
MKE38RK600DFELBPower Field-Effect Transistors
-
MUR420Rectifier Diodes
-
MK10DX256VMC7Microcontrollers
-
NTGS3443T1GSmall Signal Field-Effect Transistors
-
ERJPA3F1002VFixed Resistors
-
ADP2386ACPZN-R7Switching Regulator or Controllers
-
NJM11100F1Linear Regulator ICs