Part Details for MJE200 by National Semiconductor Corporation
Overview of MJE200 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE200
MJE200 CAD Models
MJE200 Part Data Attributes
|
MJE200
National Semiconductor Corporation
Buy Now
|
Compare Parts:
MJE200
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,25V V(BR)CEO,5A I(C),TO-126
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJE200
This table gives cross-reference parts and alternative options found for MJE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE200G | 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE200 vs MJE200G |
MJE200 | MJE200 | Texas Instruments | MJE200 vs MJE200 |
MJE200 | Transistor | Samsung Semiconductor | MJE200 vs MJE200 |
MJE200 | 5A, 25V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE200 vs MJE200 |