Datasheets
MJE2955T by:

Transistor

Part Details for MJE2955T by SY Sinyork Co Ltd

Overview of MJE2955T by SY Sinyork Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MJE2955T

MJE2955T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MJE2955T Part Data Attributes

MJE2955T SY Sinyork Co Ltd
Buy Now Datasheet
Compare Parts:
MJE2955T SY Sinyork Co Ltd Transistor
Part Life Cycle Code Obsolete
Ihs Manufacturer SINYORK CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 75 W
Surface Mount NO
Transition Frequency-Nom (fT) 2 MHz

MJE2955T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJE2955T by SY Sinyork Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJE2955T by SY Sinyork Co Ltd

  • Please alert me when MJE2955T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MJE2955T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJE2955T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MJE2955T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJE2955T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJE2955T by SY Sinyork Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: