Part Details for MJE3055 by Motorola Semiconductor Products
Overview of MJE3055 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MJE3055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-225AB | 152 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-225AB | 2 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-225AB | 303 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-225AB | 1 |
|
$11.9200 | Buy Now |
Part Details for MJE3055
MJE3055 CAD Models
MJE3055 Part Data Attributes:
|
MJE3055
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJE3055
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 2 MHz |