Part Details for MJE340 by Taitron Components Inc
Overview of MJE340 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plastic NPN Epitaxial Silicon Power Transistor - 20W - 300V/.5A - hFE(30/240) - TO-126 Package. RoHS: Compliant |
83 In Stock |
|
$0.1390 / $0.1620 | Buy Now |
|
Master Electronics | Plastic NPN Epitaxial Silicon Power Transistor - 20W - 300V/.5A - hFE(30/240) - TO-126 Package. RoHS: Compliant |
83 In Stock |
|
$0.1390 / $0.1620 | Buy Now |