There are no models available for this part yet.
Overview of MJE700 by General Transistor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for MJE700 by General Transistor Corp
Part Data Attributes for MJE700 by General Transistor Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GENERAL TRANSISTOR CORP
|
Part Package Code
|
SIP
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
4 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
750
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1 MHz
|
Alternate Parts for MJE700
This table gives cross-reference parts and alternative options found for MJE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE700T | Power Bipolar Transistor, 4A I(C), PNP | Mospec Semiconductor Corp | MJE700 vs MJE700T |
MJE700G | 4.0 A, 60 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE700 vs MJE700G |
MJE700 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | MJE700 vs MJE700 |
MJE700T | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | MJE700 vs MJE700T |
MJE700 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE700 vs MJE700 |
MJE700 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | MJE700 vs MJE700 |
MJE700 | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | MJE700 vs MJE700 |
Related Parts for MJE700
-
MJE700GPower Bipolar Transistors
-
ULN2804ASmall Signal Bipolar Transistors
-
MKE38RK600DFELBPower Field-Effect Transistors
-
1N5819HWRectifier Diodes
-
CL10B103KA8NNNCFixed Capacitors
-
ATMEGA16-16MUMicrocontrollers
-
OF151JEFixed Resistors
-
UCC2808DTR-2Switching Regulator or Controllers
-
MM3411A18URELinear Regulator ICs