Part Details for MJN2C-DC110 by OMRON Industrial Automation
Overview of MJN2C-DC110 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1108A | Analog Devices | LT6411 650 MHz Diff ADC Drvr D | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
DC1100A | Analog Devices | LTC3803ES6-3 - Isolated Demo B |
Price & Stock for MJN2C-DC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7210
|
Newark | G.p. Relay |Omron Industrial Automation MJN2C-DC110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$22.2400 / $34.9200 | Buy Now |
DISTI #
Z12111-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$15.7125 / $22.6300 | Buy Now |
DISTI #
OMIMJN2C-DC110
|
Heilind Electronics | G.P. RELAY MJN2CDC110 | Americas - 0 in Stock |
|
Buy Now |