Part Details for MJN2CDC24 by OMRON Corporation
Overview of MJN2CDC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJN2CDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJN2CDC24
|
Avnet Americas | Power Relay, DPDT, 24 VDC, 10 A, MJN Series, Socket, Non Latching - Bulk (Alt: MJN2CDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$12.8173 / $15.3388 | Buy Now |
|
Neutron USA | RELAY, E-MECH, GEN PURP, DPDT, CUR-RTG 10A, CTRL-V 24DC, VOL-RTG 120/240 AC, 28 DC | 0 |
|
$69.9900 | Buy Now |