Part Details for MJN2CF-DC24 by OMRON Corporation
Overview of MJN2CF-DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MJN2CF-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJN2CFDC24
|
Avnet Americas | G.P. RELAY - Bulk (Alt: MJN2CFDC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2353 / $19.4291 | Buy Now |
DISTI #
653-MJN2CF-DC24
|
Mouser Electronics | General Purpose Relays FLNG MT DPDT 24VDC RoHS: Compliant | 8 |
|
$21.7900 / $28.0500 | Buy Now |
Part Details for MJN2CF-DC24
MJN2CF-DC24 CAD Models
MJN2CF-DC24 Part Data Attributes
|
MJN2CF-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MJN2CF-DC24
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 35.56 mm | |
Body Height | 55.49 mm | |
Body Length or Diameter | 38.73 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Resistance | 470 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38.73mm x 35.56mm x 55.49mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |