There are no models available for this part yet.
Overview of MJN3CF-DC24 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for MJN3CF-DC24 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MJN3CFDC24
|
Avnet Americas | G.P. RELAY - Bulk (Alt: MJN3CFDC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0805 / $24.0307 | Buy Now | |
DISTI #
653-MJN3CF-DC24
|
Mouser Electronics | General Purpose Relays FLNG MT 3PDT 24VDC RoHS: Compliant | 25 |
|
$24.4300 / $26.9400 | Buy Now | |
DISTI #
67540701
|
Verical | Power Relay 24VDC 10A 3PDT(38.73x35.56x73.66)mm Flange Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 330 |
|
$25.4560 / $35.5207 | Buy Now | |
DISTI #
MJN3CF-DC24
|
TTI | General Purpose Relays FLNG MT 3PDT 24VDC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 306 In Stock |
|
$20.3500 / $26.6500 | Buy Now |
CAD Models for MJN3CF-DC24 by OMRON Corporation
Part Data Attributes for MJN3CF-DC24 by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
Omron Electronics
|
Body Breadth
|
35.56 mm
|
Body Height
|
55.49 mm
|
Body Length or Diameter
|
38.73 mm
|
Coil Current(DC)-Max
|
0.05 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
1200 mW
|
Coil Resistance
|
470 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-45 °C
|
Physical Dimension
|
38.73mm x 35.56mm x 55.49mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
3PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|
Related Parts for MJN3CF-DC24
-
MJN3CF-AC24Power/Signal Relays
-
UUT1C470MCL1GSFixed Capacitors
-
MKE02Z32VLC4RMicrocontrollers
-
MLCE13ATransient Suppressors
-
350628-1Terminals and Terminal Blocks
-
MIC38C43BMMSwitching Regulator or Controllers
-
MI-J64-MY-F1Power Supply Modules
-
MKW50-24S24-HSOther Analog ICs
-
MMBZ5221BS-7Zener Diodes