There are no models available for this part yet.
Overview of MJSB-10SH016 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MJSB-10SH016 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P4773
|
Newark | Micros |Itt Cannon MJSB-10SH016 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0900 / $140.1700 | Buy Now | |
DISTI #
MJSB-10SH016-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.4860 | Buy Now | |
DISTI #
MJSB-10SH016
|
Avnet Americas | Cable Assembly Insulated Wire 0.152m 26AWG 10 POS Rectangular SKT - Bulk (Alt: MJSB-10SH016) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1125 / $159.0815 | Buy Now | |
DISTI #
965-MJSB-10SH016
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$125.9100 / $135.4800 | Order Now | |
DISTI #
ITTMJSB-10SH016
|
Heilind Electronics | MJSB-10SH016 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.6000 / $143.3200 | Buy Now | ||
DISTI #
ITTMJSB-10SH016
|
Interstate Connecting Components | MJSB-10SH016 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$110.6000 / $143.3200 | Buy Now |
CAD Models for MJSB-10SH016 by ITT Interconnect Solutions
Part Data Attributes for MJSB-10SH016 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.29 inch
|
Body Depth
|
0.332 inch
|
Body Length
|
0.378 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
900VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.055 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#1-64
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
6 inch
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
10
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for MJSB-10SH016
This table gives cross-reference parts and alternative options found for MJSB-10SH016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSB-10SH016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJSB-10SL58 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSB-10SL58 |
MJSB-10SH028 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSB-10SH028 |
MJSB-10SH017 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSB-10SH017 |
MJSU-10SH028 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSU-10SH028 |
MJSU-10SL57 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSU-10SL57 |
MJSU-10SH019 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSU-10SH019 |
MJSU-10SH002 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSU-10SH002 |
MJSU-10SH038 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSU-10SH038 |
MJSB-10SH019 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSB-10SH019 |
MJSB-10SL39 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH016 vs MJSB-10SL39 |