Part Details for MJSB-10SH020 by ITT Interconnect Solutions
Overview of MJSB-10SH020 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJSB-10SH020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJSB-10SH020
|
Avnet Americas | Cable Assembly Insulated Wire 0.076m 26AWG 10 POS Rectangular SKT - Bulk (Alt: MJSB-10SH020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MJSB-10SH020
MJSB-10SH020 CAD Models
MJSB-10SH020 Part Data Attributes
|
MJSB-10SH020
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSB-10SH020
ITT Interconnect Solutions
Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.29 inch | |
Body Depth | 0.332 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-64 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Length | 3 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MJSB-10SH020
This table gives cross-reference parts and alternative options found for MJSB-10SH020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSB-10SH020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJSB-10SL58 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSB-10SL58 |
MJSB-10SH028 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSB-10SH028 |
MJSB-10SH017 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSB-10SH017 |
MJSU-10SH028 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSU-10SH028 |
MJSU-10SL57 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSU-10SL57 |
MJSU-10SH019 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSU-10SH019 |
MJSU-10SH002 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSU-10SH002 |
MJSU-10SH038 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Natural Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSU-10SH038 |
MJSB-10SH019 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSB-10SH019 |
MJSB-10SL39 | Board Connector, 10 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-10SH020 vs MJSB-10SL39 |