Part Details for MJSCVR-WT by L-com Inc
Overview of MJSCVR-WT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJSCVR-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1786
|
Newark | Keystone Blank Insert, Coupler, White, Accessory Type:Keystone Blanks Insert, For Use With:Modular Couplers, Product Range:- Rohs Compliant: Yes |L-Com MJSCVR-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5934 |
|
$0.6800 | Buy Now |
DISTI #
5073-MJSCVR-WT-ND
|
DigiKey | CABLE LMR-400 TPE 50' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3 In Stock |
|
$0.6346 / $1.5200 | Buy Now |
DISTI #
72552607
|
RS | KEYSTONE INSERT BLANK | L-com MJSCVR-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Onlinecomponents.com | KEYSTONE INSERT BLANK RoHS: Compliant | 0 |
|
$0.6380 / $0.9450 | Buy Now |
DISTI #
77744150
|
Verical | Keystone Blank Insert Min Qty: 138 Package Multiple: 1 | Americas - 5628 |
|
$0.5846 / $0.6364 | Buy Now |
DISTI #
MJSCVR-WT
|
L-com US | Add more than just data and telephone and network connections to workstation outlets. L-com features audio, video, fiber, and RF couplers designed to fit our keystone wall plate systems. Now you can install a Cable TV jack in the same plate as your telephone and network connection. We also have SC and ST fiber connections for those that run fiber to the desktop. Blank inserts allow you to install wall plates with extra spaces for future expansion without leaving behind an empty hole. All ports are available in ivory or white. Min Qty: 1 Package Multiple: 1 | 5628 |
|
$0.5800 / $0.7400 | Buy Now |
Part Details for MJSCVR-WT
MJSCVR-WT CAD Models
MJSCVR-WT Part Data Attributes
|
MJSCVR-WT
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
MJSCVR-WT
L-com Inc
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | INSERT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE |