Part Details for MJSR-28SL61 by ITT Interconnect Solutions
Overview of MJSR-28SL61 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MJSR-28SL61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJSR-28SL61
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for MJSR-28SL61
MJSR-28SL61 CAD Models
MJSR-28SL61 Part Data Attributes
|
MJSR-28SL61
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSR-28SL61
ITT Interconnect Solutions
Board Connector, 28 Contact(s), 3 Row(s), Female, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE, POLARIZED, SHROUDED | |
Body Breadth | 0.285 inch | |
Body Depth | 0.246 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 28 |
Alternate Parts for MJSR-28SL61
This table gives cross-reference parts and alternative options found for MJSR-28SL61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSR-28SL61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R03PACAJ0GLLF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | MJSR-28SL61 vs HM2R03PACAJ0GLLF |
50294-528EC | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MJSR-28SL61 vs 50294-528EC |
50001-528F | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MJSR-28SL61 vs 50001-528F |
HM2R03PACAJ0GELF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | MJSR-28SL61 vs HM2R03PACAJ0GELF |
HM2R03PACAJ0GLLF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | MJSR-28SL61 vs HM2R03PACAJ0GLLF |
50294-528HA | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MJSR-28SL61 vs 50294-528HA |
50001-128H | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | MJSR-28SL61 vs 50001-128H |
50001-328F | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MJSR-28SL61 vs 50001-328F |
MJSR-28SH002 | Board Connector, 28 Contact(s), 3 Row(s), Female, Receptacle | ITT Interconnect Solutions | MJSR-28SL61 vs MJSR-28SH002 |
50294-328ED | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MJSR-28SL61 vs 50294-328ED |