Part Details for MJTP1106SA by APEM Inc
Overview of MJTP1106SA by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1106SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJTP1106SA-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
642-MJTP1106SA
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC 6MM RoHS: Compliant | 2000 |
|
$0.3440 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
1536 In Stock |
|
$0.2945 / $0.4394 | Buy Now |
DISTI #
51536162
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk Min Qty: 150 Package Multiple: 50 Date Code: 1402 | Americas - 1500 |
|
$0.4203 / $0.5712 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
1536 In Stock |
|
$0.2945 / $0.4394 | Buy Now |
Part Details for MJTP1106SA
MJTP1106SA CAD Models
MJTP1106SA Part Data Attributes
|
MJTP1106SA
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1106SA
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP1106SA
This table gives cross-reference parts and alternative options found for MJTP1106SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1106SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1106SA vs SWT6-V5KD |
TL1105AF160Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | MJTP1106SA vs TL1105AF160Q |
FSM4JART | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | MJTP1106SA vs FSM4JART |
SWTW-X6NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1106SA vs SWTW-X6NTR |
FSMJM4.3ATR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT | TE Connectivity | MJTP1106SA vs FSMJM4.3ATR |
ADTSM21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | MJTP1106SA vs ADTSM21NVB |
SWT6-E3RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1106SA vs SWT6-E3RAP |
PTS645VL31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | MJTP1106SA vs PTS645VL31SMLFS |
SWT6-V5RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1106SA vs SWT6-V5RAP |
SWT6-V2KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1106SA vs SWT6-V2KDAP |