Part Details for MJTP1141A by APEM Inc
Overview of MJTP1141A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1141A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1223
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1141A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
679-MJTP1141ACT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1411 / $0.3300 | Buy Now |
DISTI #
642-MJTP1141A
|
Mouser Electronics | Tactile Switches SW TACT SPST 50MA 12VDC 6MM RoHS: Compliant | 920 |
|
$0.1410 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tape RoHS: Compliant |
138 In Stock |
|
$0.1423 / $0.1857 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tape RoHS: Compliant |
138 In Stock |
|
$0.1423 / $0.1857 | Buy Now |
Part Details for MJTP1141A
MJTP1141A CAD Models
MJTP1141A Part Data Attributes
|
MJTP1141A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1141A
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6.1 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP1141A
This table gives cross-reference parts and alternative options found for MJTP1141A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1141A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTA-260-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP1141A vs SDTA-260-N |
TSVD-3L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | MJTP1141A vs TSVD-3L-B |
TL1270F160YEQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP1141A vs TL1270F160YEQBT |
1-1437565-0 | KEYPAD SWITCH | TE Connectivity | MJTP1141A vs 1-1437565-0 |
SDTG-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1141A vs SDTG-660-S |
SDTX-610-SAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1141A vs SDTX-610-SAP |
TL6700F260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | MJTP1141A vs TL6700F260QG |
SDTA-220-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP1141A vs SDTA-220-N |
TL6700F160QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | E-Switch Inc | MJTP1141A vs TL6700F160QJ |
SDTA-250-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP1141A vs SDTA-250-N |