Part Details for MJTP1162 by APEM Inc
Overview of MJTP1162 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1228
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1162 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
MJTP1162-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5833 | Buy Now |
DISTI #
642-MJTP1162
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.5830 | Order Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant | 0 |
|
$0.4802 / $0.7000 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant | 0 |
|
$0.4802 / $0.7000 | Buy Now |
Part Details for MJTP1162
MJTP1162 CAD Models
MJTP1162 Part Data Attributes
|
MJTP1162
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1162
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Material | NYLON | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1162
This table gives cross-reference parts and alternative options found for MJTP1162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQQFV02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | MJTP1162 vs EVQQFV02K |
3-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | MJTP1162 vs 3-1437565-0 |
MJTPSJW69N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | APEM Inc | MJTP1162 vs MJTPSJW69N |
5-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | MJTP1162 vs 5-1437565-0 |
EVQP1Y05M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | MJTP1162 vs EVQP1Y05M |
EVQPHK03T | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | MJTP1162 vs EVQPHK03T |
KT11P4SM | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | C&K | MJTP1162 vs KT11P4SM |
KSC641GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1162 vs KSC641GLFS |
KSC151JLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 6.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | MJTP1162 vs KSC151JLFG |
1BT001-13410 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight | Foxconn | MJTP1162 vs 1BT001-13410 |