Part Details for MJTP1162A by APEM Inc
Overview of MJTP1162A by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1162A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1229
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1162A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
MJTP1162A-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5833 | Buy Now |
DISTI #
642-MJTP1162A
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.5830 | Order Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
605 In Stock |
|
$0.4802 / $0.7325 | Buy Now |
|
Quest Components | 3176 |
|
$0.6696 / $2.2320 | Buy Now | |
|
Quest Components | 76 |
|
$1.1160 / $2.2320 | Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
605 In Stock |
|
$0.4802 / $0.7325 | Buy Now |
Part Details for MJTP1162A
MJTP1162A CAD Models
MJTP1162A Part Data Attributes
|
MJTP1162A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1162A
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP1162A
This table gives cross-reference parts and alternative options found for MJTP1162A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1162A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJTP1162TR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | APEM Inc | MJTP1162A vs MJTP1162TR |
PTCFP2-Q-T/R | Keypad Switch | APEM Inc | MJTP1162A vs PTCFP2-Q-T/R |
KSC151JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1162A vs KSC151JLFS |
KT11P3SM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | MJTP1162A vs KT11P3SM |
SDTM-648-NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | MJTP1162A vs SDTM-648-NTR |
EVQQ2Y01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | MJTP1162A vs EVQQ2Y01W |
KSC151JLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1162A vs KSC151JLFG |
STJW-690-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | MJTP1162A vs STJW-690-R |
KSC221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1162A vs KSC221JLFS |
M801-3110500R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | Harwin | MJTP1162A vs M801-3110500R |