Part Details for MJTP1164TR by APEM Inc
Overview of MJTP1164TR by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1164TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7721
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1164TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
679-MJTP1164TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3783 / $1.1100 | Buy Now |
DISTI #
642-MJTP1164TR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.4250 / $1.0300 | Order Now |
|
Onlinecomponents.com | Switch Tactile Spst-no 0.05A 12V RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
|
Master Electronics | Switch Tactile Spst-no 0.05A 12V RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
Part Details for MJTP1164TR
MJTP1164TR CAD Models
MJTP1164TR Part Data Attributes
|
MJTP1164TR
APEM Inc
Buy Now
|
Compare Parts:
MJTP1164TR
APEM Inc
|
Samacsys Manufacturer | Apem |