-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5522
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Th, Product Range:Mjtp Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.2710 | Buy Now |
DISTI #
679-2453-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4891 In Stock |
|
$0.1903 / $0.3600 | Buy Now |
DISTI #
642-MJTP1250
|
Mouser Electronics | Tactile Switches 6MM TACT SWITCH RoHS: Compliant | 2151 |
|
$0.1900 / $0.3600 | Buy Now |
DISTI #
72113308
|
RS | Tactile Switch, SPST-NO, OFF-(ON),Rectangle Actuator, Top Actuated,0.05A,12VDC, PC | APEM Components MJTP1250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.3500 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
2422 In Stock |
|
$0.1792 / $0.2171 | Buy Now |
|
Bristol Electronics | 3448 |
|
RFQ | ||
|
Powell Electronics | Switch Min Qty: 1 | 17 |
|
$0.6000 / $0.9000 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
2422 In Stock |
|
$0.1792 / $0.2171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1250
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1250
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 3.5 mm | |
Body Color | BLACK | |
Body Height | 3.8 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPVG05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | MJTP1250 vs EVQPVG05K |
EVPADJ04K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.8N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | MJTP1250 vs EVPADJ04K |
EVQPJG05Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | MJTP1250 vs EVQPJG05Q |
JPM1020-0401 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | MJTP1250 vs JPM1020-0401 |
TL6700NF160QJ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | MJTP1250 vs TL6700NF160QJ |
JPM1030-0401 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | MJTP1250 vs JPM1030-0401 |
PTS645SK43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1250 vs PTS645SK43SMTRLFS |
DTSMW-69T-V-B | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.41N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | MJTP1250 vs DTSMW-69T-V-B |
DTS-61N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | MJTP1250 vs DTS-61N-V |
PTS635VL50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | MJTP1250 vs PTS635VL50LFS |