Part Details for MJTP2205A by APEM Inc
Overview of MJTP2205A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP2205A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1244
|
Newark | Pushbutton Switch, right Angle, spst, pc Tail W/Retnn Terminal, pcb Hole Count:8 Rohs Compliant: Yes |Apem MJTP2205A RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $0.8960 | Buy Now |
DISTI #
679-2455-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1652 In Stock |
|
$0.4048 / $0.8900 | Buy Now |
DISTI #
642-MJTP2205A
|
Mouser Electronics | Tactile Switches SPST DUAL 0.05A 12VDC RoHS: Compliant | 3089 |
|
$0.3500 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
5054 In Stock |
|
$0.3558 / $0.5936 | Buy Now |
DISTI #
69167978
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2101 | Americas - 5050 |
|
$0.4767 / $0.7717 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
5054 In Stock |
|
$0.3558 / $0.5936 | Buy Now |
Part Details for MJTP2205A
MJTP2205A CAD Models
MJTP2205A Part Data Attributes
|
MJTP2205A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP2205A
APEM Inc
Keypad Switch, 2 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 8.4 mm | |
Body Color | BLACK | |
Body Height | 22.6 mm | |
Body Length or Diameter | 10.55 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 2X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP2205A
This table gives cross-reference parts and alternative options found for MJTP2205A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP2205A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTA-260-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP2205A vs SDTA-260-N |
TSVD-3L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | MJTP2205A vs TSVD-3L-B |
TL1270F160YEQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP2205A vs TL1270F160YEQBT |
1-1437565-0 | KEYPAD SWITCH | TE Connectivity | MJTP2205A vs 1-1437565-0 |
SDTG-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP2205A vs SDTG-660-S |
SDTX-610-SAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP2205A vs SDTX-610-SAP |
TL6700F260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | MJTP2205A vs TL6700F260QG |
SDTA-220-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP2205A vs SDTA-220-N |
TL6700F160QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | E-Switch Inc | MJTP2205A vs TL6700F160QJ |
SDTA-250-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP2205A vs SDTA-250-N |