Part Details for MJTP2205E by APEM Inc
Overview of MJTP2205E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP2205E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1246
|
Newark | Pushbutton Switch, right Angle, spst, pc Tail W/Retnn Terminal, pcb Hole Count:8 Rohs Compliant: Yes |Apem MJTP2205E RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
679-2332-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5666 | Buy Now |
DISTI #
642-MJTP2205E
|
Mouser Electronics | Tactile Switches Tact Switch, TH 6mm, .242" | 0 |
|
$0.5350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4665 / $0.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4665 / $0.6800 | Buy Now |
Part Details for MJTP2205E
MJTP2205E CAD Models
MJTP2205E Part Data Attributes
|
MJTP2205E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP2205E
APEM Inc
Keypad Switch, 2 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 8.4 mm | |
Body Color | BLACK | |
Body Height | 22.6 mm | |
Body Length or Diameter | 10.55 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 2X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP2205E
This table gives cross-reference parts and alternative options found for MJTP2205E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP2205E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V3K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205E vs SWT6-V3K |
SWT6-E5RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205E vs SWT6-E5RD |
PTS645VK31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | MJTP2205E vs PTS645VK31SMLFS |
SWT6-E5MDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205E vs SWT6-E5MDAP |
SWT8-M2KTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP2205E vs SWT8-M2KTR |
SWT3-Z1GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP2205E vs SWT3-Z1GTR |
ADTSM61YVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 6.37N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | MJTP2205E vs ADTSM61YVB |
SWT6-V2KAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP2205E vs SWT6-V2KAP |
SWT6-V2RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205E vs SWT6-V2RD |
SWT3-X2YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205E vs SWT3-X2YTR |