Part Details for MK 9151.11 2 - 450K - OHM DC 2 by E. Dold & Söhne KG
Overview of MK 9151.11 2 - 450K - OHM DC 2 by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK 9151.11 2 - 450K - OHM DC 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2352
|
Newark | Relay, Level Sensing, Current Rating:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Accessory Type:Level Sensing Relay, Approval Bodies:Ce, Csa, En, Iec, Vde, Coil Voltage Vac Nom:24V, External Depth:99Mm, External Length/Rohs Compliant: Yes |Dold MK 9151.11 2 - 450K - OHM DC 2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$102.6700 / $166.7600 | Buy Now |