Part Details for MK-352-051-345-220S by Airborn Inc
Results Overview of MK-352-051-345-220S by Airborn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK-352-051-345-220S Information
MK-352-051-345-220S by Airborn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CS-12LB | Renesas Electronics Corporation | Triacs, TO-220S, /Tube | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |