Part Details for MK01-C by Standex-Meder Electronics
Results Overview of MK01-C by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK01-C Information
MK01-C by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK01000ISQ/NOPB | Texas Instruments | 1.6 GHz High Performance Clock Buffer, Divider, and Distributor 48-WQFN -40 to 85 | |
LMK01020ISQ/NOPB | Texas Instruments | 1.6 GHz High Performance Clock Buffer, Divider, and Distributor 48-WQFN -40 to 85 | |
LMK01801BISQE/NOPB | Texas Instruments | LMK01801 Dual Clock Distribution 48-WQFN -40 to 85 |
Price & Stock for MK01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXMK01-C
|
Heilind Electronics | 2201171001 SENSOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for MK01-C
MK01-C CAD Models
MK01-C Part Data Attributes
|
MK01-C
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK01-C
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.7 mm | |
Body Height | 3.25 mm | |
Body Length or Diameter | 18.8 mm | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 15 AT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |