Part Details for MK1411/TB/110VDC/10CPS by Trumeter Technologies
Overview of MK1411/TB/110VDC/10CPS by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK1411/TB/110VDC/10CPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2673
|
Newark | 4D Elemech Ctr Scr Pnl Mrst 110Vdc 10Cps Rohs Compliant: Yes |Trumeter MK1411/TB/110VDC/10CPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.7600 | Buy Now |
DISTI #
186-MK1411TB110VDC10
|
Mouser Electronics | Counters & Tachometers 4D Elemech Ctr Scr pnl MRst 110VDC 10CPS RoHS: Compliant | 0 |
|
$253.0900 / $297.7600 | Order Now |
DISTI #
72237792
|
RS | 4D ELEMECH CTR SCR PNL MRST 110VDC 10CPS | Trumeter MK1411/TB/110VDC/10CPS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$273.3400 / $303.7200 | Buy Now |
|
Onlinecomponents.com | 4 Digit Electromechanical Counter - 110 VDC - Panel Mount - 10 Counts Per Second - Front Panel Reset - Terminal Block | 0 |
|
$232.0200 / $255.2200 | Buy Now |