Part Details for MK206N 454634/1/MK by NSF Controls Ltd
Overview of MK206N 454634/1/MK by NSF Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK206N 454634/1/MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX1068
|
Newark | Wafer, Mk, 2Pole, 6 Pos, For Use With:Rotary Switches, No. Of Poles:2 Pole, No. Of Positions:6Ways, Product Range:-, Svhc:No Svhc (27-Jun-2018), External Diameter:32Mm Rohs Compliant: Yes |Nsf (Controls) MK206N 454634/1/MK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.0200 / $17.6700 | Buy Now |