-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, ROHS AND REACH COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5886
|
Newark | Reed Sensor, Spst-No, 0.3A, 5-10At, Sensing Range Max:-, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:300Ma, Product Range:Mk24 Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Standexmeder MK24-A-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1432 |
|
$3.7500 / $5.2700 | Buy Now |
DISTI #
STXMK24-A-3
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , 5MM SURFACE MOUNT (J LEADS) | Americas - 1500 in Stock |
|
$3.3710 / $3.4263 | Buy Now |
DISTI #
STXMK24-A-3.P
|
Heilind Electronics | STXMK24-A-3 CUT REEL REED SENSOR, 1 FORM A, SPST-NO | Americas - 0 in Stock |
|
$4.4426 / $5.7660 | Buy Now |
DISTI #
STXMK24-A-3
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , 5MM SURFACE MOUNT (J LEADS) | 300 |
|
$3.3710 / $3.4263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK24-A-3
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK24-A-3
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Meder | |
Body Breadth | 2.2 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |