Part Details for MK2PNSAC50 by OMRON Industrial Automation
Overview of MK2PNSAC50 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK2PNSAC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 50VAC 338Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay |
26 In Stock |
|
$8.7800 / $39.1400 | Buy Now |
|
Master Electronics | Electromechanical Relay 50VAC 338Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay |
26 In Stock |
|
$8.7800 / $39.1400 | Buy Now |