Part Details for MK3PN-5-S-DC48 by OMRON Corporation
Overview of MK3PN-5-S-DC48 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Part Details for MK3PN-5-S-DC48
MK3PN-5-S-DC48 CAD Models
MK3PN-5-S-DC48 Part Data Attributes
|
MK3PN-5-S-DC48
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MK3PN-5-S-DC48
OMRON Corporation
Power/Signal Relay, 3PDT, Momentary, 0.03A (Coil), 48VDC (Coil), 1500mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH LED INDICATOR | |
Body Breadth | 34.5 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 34.5 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 7.2 V | |
Coil Resistance | 1630 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 34.5mm x 34.5mm x 52.5mm | |
Reference Standard | CE; CSA; DEMKO; SEV; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |