Part Details for MK3ZP-AC220 by OMRON Electronic Components LLC
Overview of MK3ZP-AC220 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C220003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9366A-C220001 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT9121A-C220002 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for MK3ZP-AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C8572
|
Newark | 3Pdt, Bi Contact 220Vac |Omron Electronic Components MK3ZP-AC220 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5900 / $53.2500 | Buy Now |