Part Details for MK5025P-10/02 by STMicroelectronics
Overview of MK5025P-10/02 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK5025P-10/02
MK5025P-10/02 CAD Models
MK5025P-10/02 Part Data Attributes
|
MK5025P-10/02
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK5025P-10/02
STMicroelectronics
1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; 6800; LSI-11; Z8000; Z80; 8086; 8088; 8080 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ETHERNET | |
Data Transfer Rate-Max | 0.875 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MK5025P-10/02
This table gives cross-reference parts and alternative options found for MK5025P-10/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK5025P-10/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK5027 | 1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, PQCC52 | STMicroelectronics | MK5025P-10/02 vs MK5027 |
MK5025Q-10/02 | 1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | MK5025P-10/02 vs MK5025Q-10/02 |
MK5027Q | 1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | MK5025P-10/02 vs MK5027Q |