Part Details for MK61FX512VMJ15 by NXP Semiconductors
Results Overview of MK61FX512VMJ15 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK61FX512VMJ15 Information
MK61FX512VMJ15 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK61FX512VMJ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8073
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 150Mhz, Bga-256, Product Range:Kinetis K Family K6X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:150Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK61FX512VMJ15 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 | Buy Now |
DISTI #
MK61FX512VMJ15
|
Avnet Americas | MCU 32-Bit K61F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray - Trays (Alt: MK61FX512VMJ15) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.6025 / $14.0709 | Buy Now |
DISTI #
MK61FX512VMJ15
|
Avnet Silica | MCU 32-Bit K61F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray (Alt: MK61FX512VMJ15) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 9180 |
|
Buy Now | |
DISTI #
MK61FX512VMJ15
|
EBV Elektronik | MCU 32-Bit K61F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray (Alt: MK61FX512VMJ15) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK61FX512VMJ15
MK61FX512VMJ15 CAD Models
MK61FX512VMJ15 Part Data Attributes
|
MK61FX512VMJ15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK61FX512VMJ15
NXP Semiconductors
FLASH, 150MHz, RISC MICROCONTROLLER, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 128 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |