Part Details for MK9170-05CS08 by Integrated Device Technology Inc
Overview of MK9170-05CS08 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-080XKBC | Coilcraft Inc | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-080XJEC | Coilcraft Inc | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805CS-080XKBB | Coilcraft Inc | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for MK9170-05CS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ |