Part Details for MKDS 3/ 2-5.08 BD:69.70 by Phoenix Contact
Overview of MKDS 3/ 2-5.08 BD:69.70 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKDS 3/ 2-5.08 BD:69.70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10591513
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 24A Cardboard RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 297 |
|
$0.6966 / $0.7461 | Buy Now |
Part Details for MKDS 3/ 2-5.08 BD:69.70
MKDS 3/ 2-5.08 BD:69.70 CAD Models
MKDS 3/ 2-5.08 BD:69.70 Part Data Attributes
|
MKDS 3/ 2-5.08 BD:69.70
Phoenix Contact
Buy Now
|
Compare Parts:
MKDS 3/ 2-5.08 BD:69.70
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |