Part Details for MKDSN2,5/3-5,08BK by Phoenix Contact
Overview of MKDSN2,5/3-5,08BK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKDSN2,5/3-5,08BK
MKDSN2,5/3-5,08BK CAD Models
MKDSN2,5/3-5,08BK Part Data Attributes:
|
MKDSN2,5/3-5,08BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MKDSN2,5/3-5,08BK
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |