Part Details for MKE04Z64VLH4R by NXP Semiconductors
Overview of MKE04Z64VLH4R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKE04Z64VLH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3138
|
Newark | Kinetis Mt128 64Lqfp/ Reel Rohs Compliant: Yes |Nxp MKE04Z64VLH4R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9700 | Buy Now |
DISTI #
568-MKE04Z64VLH4RCT-ND
|
DigiKey | KINETIS KE04: 48MHZ CORTEX-M0+ 5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$2.7349 / $4.0900 | Buy Now |
DISTI #
MKE04Z64VLH4R
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: MKE04Z64VLH4R) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0781 | Buy Now |
DISTI #
771-MKE04Z64VLH4R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 64LQFP RoHS: Compliant | 0 |
|
$2.8300 / $4.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
MKE04Z64VLH4R
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: MKE04Z64VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MKE04Z64VLH4R
MKE04Z64VLH4R CAD Models
MKE04Z64VLH4R Part Data Attributes
|
MKE04Z64VLH4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z64VLH4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |