MKE04Z8VFK4
Description: RISC MICROCONTROLLER

Overview of MKE04Z8VFK4 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MKE04Z8VFK4 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 49X9704
Newark 32 Bit Microcontroller, Kinetis E Series, Arm Cortex-M0+, 48 Mhz, 8 Kb, 1 Kb, 24, Qfn Rohs Compliant: Yes |Nxp MKE04Z8VFK4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 08X2777
Newark Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-24, Product Range:Kinetis E Family Ke0X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:8Kb Rohs Compliant: Yes |Nxp MKE04Z8VFK4 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2300
  • 4,900 $1.2300
  • 7,350 $1.2300
$1.2300 Buy Now
DISTI # MKE04Z8VFK4-ND
DigiKey IC MCU 32BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray 1420
In Stock
  • 1 $3.5900
  • 10 $2.3520
  • 25 $2.0288
  • 80 $1.7158
  • 230 $1.5037
  • 490 $1.3845
  • 980 $1.2944
  • 2,450 $1.1984
  • 4,900 $1.1399
$1.1399 / $3.5900 Buy Now
DISTI # MKE04Z8VFK4
Avnet Americas MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray - Trays (Alt: MKE04Z8VFK4) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 755 Partner Stock
RFQ
DISTI # MKE04Z8VFK4
Avnet Americas MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray - Trays (Alt: MKE04Z8VFK4) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 4,900 $0.8180
$0.8180 Buy Now
DISTI # 841-MKE04Z8VFK4
Mouser Electronics ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ RoHS: Compliant 4295
  • 1 $2.2400
  • 10 $1.4100
  • 100 $1.3200
  • 490 $1.2200
  • 980 $1.1000
  • 5,390 $1.0900
$1.0900 / $2.2400 Buy Now
Future Electronics Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Lead time: 13 Weeks Container: Tray 0
Tray
  • 490 $1.1400
  • 980 $1.1200
  • 1,470 $1.1100
  • 1,960 $1.1000
  • 2,450 $1.0800
$1.0800 / $1.1400 Buy Now
DISTI # MKE04Z8VFK4
Avnet Silica MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MKE04Z8VFK4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days Silica - 3920
Buy Now
DISTI # C1S537101374935
Chip1Stop Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN RoHS: Not Compliant 4900
  • 1 $1.6600
  • 10 $1.1400
$1.1400 / $1.6600 Buy Now
DISTI # MKE04Z8VFK4
EBV Elektronik MCU 32-Bit KE04 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MKE04Z8VFK4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 755
RFQ
LCSC 8KB 2.7V5.5V 48MHz 22 QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS 489
  • 1 $1.6828
  • 10 $1.3376
  • 30 $1.1896
  • 100 $1.0051
  • 490 $0.9229
  • 980 $0.8736
$0.8736 / $1.6828 Buy Now

CAD Models for MKE04Z8VFK4 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKE04Z8VFK4 by NXP Semiconductors

MKE04Z8VFK4
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QFN-24
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N24
Length
4 mm
Moisture Sensitivity Level
3
Number of I/O Lines
22
Number of Terminals
24
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
1024
ROM (words)
8192
ROM Programmability
FLASH
Speed
48 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKE04Z8VFK4
    NXP Semiconductors
    RISC MICROCONTROLLER
    VS

Related Parts for MKE04Z8VFK4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKE04Z8VFK4 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKE04Z8VFK4 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MKE04Z8VFK4 would you like to use for your alert(s)?
  • Please alert me when MKE04Z8VFK4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKE04Z8VFK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKE04Z8VFK4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKE04Z8VFK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKE04Z8VFK4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKE04Z8VFK4 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: