Part Details for MKI100-12F8 by Littelfuse Inc
Overview of MKI100-12F8 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MKI100-12F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5595
|
Newark | Igbt Module - Others E3-Pack/ Box |Littelfuse MKI100-12F8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8800 / $174.8300 | Buy Now |
Part Details for MKI100-12F8
MKI100-12F8 CAD Models
MKI100-12F8 Part Data Attributes:
|
MKI100-12F8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MKI100-12F8
Littelfuse Inc
Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, MODULE-21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE, FAST SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 125 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X21 | |
Number of Elements | 4 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 395 ns | |
Turn-on Time-Nom (ton) | 190 ns |