Part Details for MKL16Z128VLH4 by NXP Semiconductors
Overview of MKL16Z128VLH4 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL16Z128VLH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2659
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Lqfp-64, Product Range:Kinetis Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MKL16Z128VLH4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
MKL16Z128VLH4
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL16Z128VLH4) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 246 Partner Stock |
|
$3.0590 | Buy Now |
DISTI #
MKL16Z128VLH4
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL16Z128VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7056 / $2.8224 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
MKL16Z128VLH4
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1600 | 0 |
|
$3.2700 | Buy Now |
DISTI #
MKL16Z128VLH4
|
Avnet Silica | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL16Z128VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ARM-MSeries LQFP-6410x10 Microcontrollers MCU/MPU/SOC ROHS | 263 |
|
$1.6351 / $3.0036 | Buy Now |
DISTI #
MKL16Z128VLH4
|
EBV Elektronik | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL16Z128VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 1920 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 531 |
|
RFQ |
Part Details for MKL16Z128VLH4
MKL16Z128VLH4 CAD Models
MKL16Z128VLH4 Part Data Attributes
|
MKL16Z128VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL16Z128VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 8-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |