Microcontrollers and Processors
MKL25Z64VLH4
Description: Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFP 64

Overview of MKL25Z64VLH4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKL25Z64VLH4 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for MKL25Z64VLH4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKL25Z64VLH4 by Freescale Semiconductor

MKL25Z64VLH4
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of I/O Lines
50
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Speed
48 MHz
Supply Current-Max
7.8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKL25Z64VLH4
    Freescale Semiconductor
    Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFP 64
    VS

Related Parts for MKL25Z64VLH4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL25Z64VLH4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL25Z64VLH4 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MKL25Z64VLH4 would you like to use for your alert(s)?
  • Please alert me when MKL25Z64VLH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKL25Z64VLH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL25Z64VLH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKL25Z64VLH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL25Z64VLH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL25Z64VLH4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: