Part Details for MKP10-1/400/20 by Wima
Overview of MKP10-1/400/20 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP10-1/400/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-M101/400/20
|
Mouser Electronics | Film Capacitors 400V 1uF 10% RoHS: Compliant | 878 |
|
$0.9970 / $2.6100 | Buy Now |
Part Details for MKP10-1/400/20
MKP10-1/400/20 CAD Models
MKP10-1/400/20 Part Data Attributes
|
MKP10-1/400/20
Wima
Buy Now
|
Compare Parts:
MKP10-1/400/20
Wima
|
Samacsys Manufacturer | WIMA |