-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3801
|
Newark | Mkp 15 F 5% 700Vdc Radial Pitch 37.5 4Pins P2=10.2/Loose |Vishay MKP1848615704P4 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.3500 | Buy Now |
DISTI #
MKP1848615704P4
|
Avnet Americas | MKP 1848 15µF ±5% 700V= - Bulk (Alt: MKP1848615704P4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1431 / $7.0909 | Buy Now |
DISTI #
75-MKP1848615704P4
|
Mouser Electronics | Film Capacitors 15uF 700volt 5% 4pin 37.5x10.2mm LS RoHS: Compliant | 0 |
|
$7.3100 / $7.3200 | Order Now |
|
Future Electronics | 15uF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads 5% RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$6.5800 / $6.6900 | Buy Now |
DISTI #
MKP1848615704P4
|
Avnet Abacus | Power Film Capacitor, 15 uF, 700 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: MKP1848615704P4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848615704P4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848615704P4
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8 mΩ | |
Height | 35.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 18.5 mm |
This table gives cross-reference parts and alternative options found for MKP1848615704P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848615704P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848615704P4 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1848615704P4 vs MKP1848615704P4 |