There are no models available for this part yet.
Overview of MKP1F031003G00KI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1F031003G00KI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1F031003G00KI00CT-ND
|
DigiKey | MKP 10 0.1 F 250 VDC 6X12X13 PCM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4390 In Stock |
|
$0.2173 / $0.8000 | Buy Now | |
DISTI #
505-MKP1F031003G00KI
|
Mouser Electronics | Film Capacitors 0.1 uF 250 VDC 10% RoHS: Compliant | 4322 |
|
$0.2180 / $0.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6500 | Buy Now | ||
DISTI #
MKP10-100N/250-R
|
TME | Capacitor: polypropylene, low ESR, 100nF, 6x12x13mm, THT, ±10% Min Qty: 2 | 2014 |
|
$0.2310 / $0.5230 | Buy Now |
CAD Models for MKP1F031003G00KI00 by Wima
Part Data Attributes for MKP1F031003G00KI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for MKP1F031003G00KI00
This table gives cross-reference parts and alternative options found for MKP1F031003G00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F031003G00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621A3104K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1F031003G00KI00 vs B32621A3104K189 |
MKP1F031003G00KD00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031003G00KI00 vs MKP1F031003G00KD00 |
MKP1F031003G00KJ00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031003G00KI00 vs MKP1F031003G00KJ00 |
B32621A3104K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1F031003G00KI00 vs B32621A3104K000 |
MKP1F031003G00KB00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031003G00KI00 vs MKP1F031003G00KB00 |
MKP1F031003G00KSSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F031003G00KI00 vs MKP1F031003G00KSSD |
B32621A3104K000 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | MKP1F031003G00KI00 vs B32621A3104K000 |