Part Details for MKP1G046807L00KSC9 by Wima
Overview of MKP1G046807L00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1G046807L00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1G046807L00KSC9-ND
|
DigiKey | MKP 10 6.8 F 400 VDC 28X38X41.5 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6168 | Buy Now |
DISTI #
505-MKP1G046807LKSC9
|
Mouser Electronics | Film Capacitors MKP 10 6.8 uF 400 VDC 28x38x41.5 PCM 37.5 | 0 |
|
$4.8400 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$10.4300 | Buy Now |