Part Details for MKP1T012203C00KSSD by Wima
Overview of MKP1T012203C00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T012203C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1T012203C00KSSD-ND
|
DigiKey | MKP 10 2200 pF 1600 VDC 4x9x13 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
570 In Stock |
|
$0.2240 / $0.2650 | Buy Now |
DISTI #
1928-MKP1T012203C00KSSD-ND
|
DigiKey | MKP 10 2200 PF 1600 VDC 4X9X13 P Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1524 | Buy Now |
DISTI #
505-M102200/1600/10
|
Mouser Electronics | Film Capacitors 1.6KV .0022uF 10% PCM10 RoHS: Compliant | 137 |
|
$0.1410 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2930 | Buy Now |
DISTI #
MKP1T012203C00KSSD
|
Avnet Abacus | MKP 10 2200 pF 10% 1600 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1T012203C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T012203C00KSSD
MKP1T012203C00KSSD CAD Models
MKP1T012203C00KSSD Part Data Attributes
|
MKP1T012203C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T012203C00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1T012203C00KSSD
This table gives cross-reference parts and alternative options found for MKP1T012203C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T012203C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T012203C00KF00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00KSSD vs MKP1T012203C00KF00 |
MKP1T012203C00KI00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00KSSD vs MKP1T012203C00KI00 |
F462AG222K1K6C | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1T012203C00KSSD vs F462AG222K1K6C |
F462AG222K1K6A | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1T012203C00KSSD vs F462AG222K1K6A |
MKP1T012203C00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00KSSD vs MKP1T012203C00KJ00 |
F462AG222K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1T012203C00KSSD vs F462AG222K1K6R |
F462AG222K1K6L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1T012203C00KSSD vs F462AG222K1K6L |