Part Details for MKP1U012203F00JSSD by Wima
Overview of MKP1U012203F00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U012203F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1466-ND
|
DigiKey | CAP FILM 2200PF 5% 2KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3764 In Stock |
|
$0.2232 / $0.8000 | Buy Now |
DISTI #
505-MKP1U012203F00JS
|
Mouser Electronics | Film Capacitors 2200pF 5% 2000V 5x11x13 RoHS: Compliant | 0 |
|
$0.2250 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.4110 | Buy Now |
DISTI #
MKP1U012203F00JSSD
|
Avnet Abacus | MKP 10 2200 pF 5% 2000 VDC 5x11x13 RM 10 bulk pin 6-2 standard (Alt: MKP1U012203F00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U012203F00JSSD
MKP1U012203F00JSSD CAD Models
MKP1U012203F00JSSD Part Data Attributes
|
MKP1U012203F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U012203F00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1U012203F00JSSD
This table gives cross-reference parts and alternative options found for MKP1U012203F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U012203F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463AK222J2K0C | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs F463AK222J2K0C |
747F1220JM00J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs 747F1220JM00J |
746F1220GY00J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs 746F1220GY00J |
R746F1220JB00J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs R746F1220JB00J |
R746F1220CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, 5120, | KEMET Corporation | MKP1U012203F00JSSD vs R746F1220CK00J |
747F12204000J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs 747F12204000J |
746F12205000J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs 746F12205000J |
MKP1U012203F00JF00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U012203F00JSSD vs MKP1U012203F00JF00 |
R746F1220JH00J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs R746F1220JH00J |
R746F12204000J | Film Capacitor, | KEMET Corporation | MKP1U012203F00JSSD vs R746F12204000J |