Part Details for MKP2J022201H00JSSD by Wima
Overview of MKP2J022201H00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2J022201H00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2J022201H00JSSD-ND
|
DigiKey | MKP 2 0.022 F 630 VDC 5.5X11.5X7 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2195 | Buy Now |
DISTI #
505-MKP2J022201H00JS
|
Mouser Electronics | Film Capacitors 0.022uF 5% 630V 5.5x11.5x7.2 RoHS: Compliant | 0 |
|
$0.2040 / $0.2220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.3840 | Buy Now |
DISTI #
MKP2J022201H00JSSD
|
Avnet Abacus | MKP 2 0.022 F 5% 630 VDC 5.5x11.5x7.2 RM5 bulk - standard (Alt: MKP2J022201H00JSSD) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP2J022201H00JSSD
MKP2J022201H00JSSD CAD Models
MKP2J022201H00JSSD Part Data Attributes
|
MKP2J022201H00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J022201H00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for MKP2J022201H00JSSD
This table gives cross-reference parts and alternative options found for MKP2J022201H00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J022201H00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J022201H00JN00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JN00 |
MKP2J022201H00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JF00 |
MKP2J022201H00JC00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JC00 |
MKP2J022201H00JNSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JNSD |
MKP2J022201H00JA00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JA00 |
MKP2J022201H00JO00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JO00 |
MKP2J022201H00JOSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J022201H00JSSD vs MKP2J022201H00JOSD |