MKP383433140JPP2T0
Description: Film Capacitor,

Overview of MKP383433140JPP2T0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for MKP383433140JPP2T0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 57X5898
Newark Mkp, 1400Vdc, 500Vac, 0,33 F, 37,5Pitch/Bulk, Ll 3,5 |Vishay MKP383433140JPP2T0 RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $8.3300
  • 100 $7.3300
  • 250 $6.9900
  • 500 $6.4900
$6.4900 / $8.3300 Buy Now
DISTI # MKP383433140JPP2T0
Avnet Americas MMKP 383 330nF ± 5 % 1400V= - Bulk (Alt: MKP383433140JPP2T0) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 91 $6.9837
  • 182 $6.8847
  • 364 $6.7361
  • 546 $6.5875
  • 728 $6.4389
  • 910 $3.1699
  • 9,100 $3.0956
$3.0956 / $6.9837 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 91 $6.3500
$6.3500 Buy Now

CAD Models for MKP383433140JPP2T0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP383433140JPP2T0 by Vishay Intertechnologies

MKP383433140JPP2T0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
38.5 mm
JESD-609 Code
e3
Length
43 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
21.5 mm
Want to compare parts?
  1. MKP383433140JPP2T0
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP383433140JPP2T0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP383433140JPP2T0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP383433140JPP2T0 would you like to use for your alert(s)?
  • Please alert me when MKP383433140JPP2T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP383433140JPP2T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP383433140JPP2T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP383433140JPP2T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP383433140JPP2T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP383433140JPP2T0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: