Part Details for MKP385E2102AKFP2B0 by Vishay Intertechnologies
Overview of MKP385E2102AKFP2B0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP385E2102AKFP2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH5200
|
Newark | Mkp385E 0.001 F/10%/2000/ Pitch 15/Bulk |Vishay MKP385E2102AKFP2B0 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2830 | Buy Now |
DISTI #
MKP385E2102AKFP2B0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.001uF 10% 2000V AEC-Q200 2-Pin Through Hole Bulk - Bulk (Alt: MKP385E2102AKFP2B0) Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.1037 / $0.2341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.2130 | Buy Now |
Part Details for MKP385E2102AKFP2B0
MKP385E2102AKFP2B0 CAD Models
MKP385E2102AKFP2B0 Part Data Attributes
|
MKP385E2102AKFP2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385E2102AKFP2B0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 420 mΩ | |
Height | 13.5 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200, IEC60384-17 | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |